SE03-EMC3838A-A30-3 | |
---|---|
DigiKey Part Number | 4061-SE03-EMC3838A-A30-3TR-ND - Tape & Reel (TR) 4061-SE03-EMC3838A-A30-3CT-ND - Cut Tape (CT) 4061-SE03-EMC3838A-A30-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-EMC3838A-A30-3 |
Description | 350mA MINIMUM RADIATION INTNSITY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V ~ 1.8V 1A 550mW/sr @ 1A 30° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 550mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V ~ 1.8V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥6.86900 | ¥68.69 |
100 | ¥5.08260 | ¥508.26 |
500 | ¥4.67070 | ¥2,335.35 |
1,000 | ¥3.84646 | ¥3,846.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.65414 | ¥9,135.35 |
5,000 | ¥3.57171 | ¥17,858.55 |
12,500 | ¥3.48929 | ¥43,616.12 |