F4009 NA103

DigiKey Part Number
F4009NA103-ND
Manufacturer
Manufacturer Product Number
F4009 NA103
Description
HEATSHRINK 0.158" X 4' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.158" (4.01mm) 1.2 to 1 Natural 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.158" (4.01mm)
Inner Diameter - Recovered
0.124" (3.15mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 200°C
Shrink Temperature
176°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number