Natural Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥170.45000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.060" (1.52mm) | 0.049" (1.24mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
120 In Stock | 1 : ¥211.85000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.310" (7.87mm) | 0.249" (6.32mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
199 In Stock | 1 : ¥285.22000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.180" (4.57mm) | 0.143" (3.63mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
82 In Stock | 1 : ¥164.07000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.045" (1.14mm) | 0.039" (0.99mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
56 In Stock | 1 : ¥174.61000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.075" (1.91mm) | 0.061" (1.55mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
35 In Stock | 1 : ¥182.10000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.290" (7.37mm) | 0.226" (5.74mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
6 In Stock | 1 : ¥200.80000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.141" (3.58mm) | 0.114" (2.90mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
57 In Stock | 1 : ¥242.79000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.400" (10.16mm) | 0.311" (7.90mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
62 In Stock | 1 : ¥269.83000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.440" (11.18mm) | 0.349" (8.86mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
24 In Stock | 1 : ¥337.33000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.158" (4.01mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
27 In Stock | 1 : ¥354.84000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.225" (5.72mm) | 0.180" (4.57mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
80 In Stock | 1 : ¥384.94000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.370" (9.40mm) | 0.224" (5.70mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥78.07340 Spool | Spool | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.050" (1.27mm) | 0.027" (0.68mm) | 0.010" (0.25mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥79.99140 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.055" (1.40mm) | 0.032" (0.82mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥80.84320 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥85.66340 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.093" (2.36mm) | 0.061" (1.55mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥86.46240 Spool | Spool | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.076" (1.93mm) | 0.049" (1.24mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥88.29020 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.120" (3.05mm) | 0.072" (1.83mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥92.71420 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.046" (1.17mm) | 0.022" (0.56mm) | 0.010" (0.25mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥94.44180 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.038" (0.97mm) | 0.018" (0.45mm) | 0.009" (0.23mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 50 : ¥97.16560 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.034" (0.86mm) | 0.015" (0.38mm) | 0.009" (0.23mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 25 : ¥100.81760 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.031" (0.79mm) | 0.027" (0.68mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 25 : ¥102.32760 Spool | Spool | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.150" (3.81mm) | 0.089" (2.26mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
0 In Stock | 25 : ¥105.11240 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.036" (0.91mm) | 0.032" (0.82mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 25 : ¥118.99320 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.191" (4.85mm) | 0.112" (2.84mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months |