F4007 NA103 | |
---|---|
DigiKey Part Number | F4007NA103-ND |
Manufacturer | |
Manufacturer Product Number | F4007 NA103 |
Description | HEATSHRINK 0.197" X 4' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 1.2 to 1 Natural 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.158" (4.01mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 176°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.33000 | ¥337.33 |
5 | ¥284.09400 | ¥1,420.47 |
10 | ¥257.45900 | ¥2,574.59 |