Fluorinated Ethylene Propylene (FEP) Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥44.84190 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.032" (0.82mm) | 0.020" (0.51mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 500 : ¥53.64774 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.050" (1.27mm) | 0.023" (0.58mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥65.96936 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.039" (0.99mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥76.76432 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.092" (2.34mm) | 0.056" (1.42mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥79.05419 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.043" (1.09mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥102.17068 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.150" (3.81mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
441 In Stock | 1 : ¥170.44000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.060" (1.52mm) | 0.049" (1.24mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
110 In Stock | 1 : ¥211.84000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.310" (7.87mm) | 0.249" (6.32mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
94 In Stock | 1 : ¥166.53000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.045" (1.14mm) | 0.039" (0.99mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
54 In Stock | 1 : ¥185.06000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.075" (1.91mm) | 0.061" (1.55mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
7 In Stock | 1 : ¥219.15000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.141" (3.58mm) | 0.114" (2.90mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
55 In Stock | 1 : ¥242.78000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.400" (10.16mm) | 0.311" (7.90mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
55 In Stock | 1 : ¥286.82000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.440" (11.18mm) | 0.349" (8.86mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
19 In Stock | 1 : ¥351.51000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.158" (4.01mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
22 In Stock | 1 : ¥368.00000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.225" (5.72mm) | 0.180" (4.57mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
0 In Stock Check Lead Time | 100 : ¥130.62980 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.378" (9.60mm) | 0.230" (5.84mm) | 0.015" (0.38mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 1,250 : ¥38.81834 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.035" (0.89mm) | 0.025" (0.64mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,250 : ¥43.72510 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.040" (1.02mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,250 : ¥44.48840 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.056" (1.42mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,250 : ¥46.45114 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.040" (1.02mm) | 0.025" (0.64mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,250 : ¥63.02526 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.075" (1.91mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,250 : ¥71.09418 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.150" (3.81mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥96.93671 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.189" (4.80mm) | 0.102" (2.59mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | 25 : ¥100.81320 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.031" (0.79mm) | 0.027" (0.68mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | - | - | 176°C | - | 48 Months | |||
0 In Stock Check Lead Time | 1,250 : ¥106.57925 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.420" (10.67mm) | 0.300" (7.62mm) | 0.015" (0.38mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, UV Resistant | Clear | -70°C ~ 190°C | - | - | 190°C | - | - |