F4000 NA112

DigiKey Part Number
F4000NA112-ND
Manufacturer
Manufacturer Product Number
F4000 NA112
Description
HEATSHRINK 0.44" X 2' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.440" (11.18mm) 1.2 to 1 Natural 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
2.00' (609.60mm)
Inner Diameter - Supplied
0.440" (11.18mm)
Inner Diameter - Recovered
0.349" (8.86mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 200°C
Shrink Temperature
176°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.83000¥269.83
5¥227.20400¥1,136.02
10¥205.90800¥2,059.08
25¥191.70600¥4,792.65
50¥184.60740¥9,230.37
Manufacturers Standard Package