F4000 NA112 | |
---|---|
DigiKey Part Number | F4000NA112-ND |
Manufacturer | |
Manufacturer Product Number | F4000 NA112 |
Description | HEATSHRINK 0.44" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.440" (11.18mm) 1.2 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 2.00' (609.60mm) | |
Inner Diameter - Supplied | 0.440" (11.18mm) | |
Inner Diameter - Recovered | 0.349" (8.86mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 176°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.83000 | ¥269.83 |
5 | ¥227.20400 | ¥1,136.02 |
10 | ¥205.90800 | ¥2,059.08 |
25 | ¥191.70600 | ¥4,792.65 |
50 | ¥184.60740 | ¥9,230.37 |