F50018 NA112 | |
---|---|
DigiKey Part Number | F50018NA112-ND |
Manufacturer | |
Manufacturer Product Number | F50018 NA112 |
Description | HEATSHRINK 0.076" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.076" (1.93mm) 1.5 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 2.00' (609.60mm) | |
Inner Diameter - Supplied | 0.076" (1.93mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 327°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |