ASP-3.5-S3-24.2

DigiKey Part Number
2057-ASP-3.5-S3-24.2-ND
Manufacturer
Manufacturer Product Number
ASP-3.5-S3-24.2
Description
3.5MM AUDIO PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.13800¥41.38
25¥3.97360¥99.34
50¥3.88820¥194.41
100¥3.71900¥371.90
250¥3.38080¥845.20
500¥3.04272¥1,521.36
1,000¥2.97605¥2,976.05
Manufacturers Standard Package