if (Model.NotificationsEnabled) { }
VideoLibrary
Hakko FX888D-29BY/P solder station | Maker Minute
Hakko's FX888D is a digital soldering station that allows you to store up to 5 preset temperatures.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Hakko FX888D-29BY/P solder station | Maker Minute

      The Hakko FX-888D Digital Soldering Station is an updated digital version of the popular FX-888 and includes several new features. This version is easier to use with a digital display and just two buttons to select and store up to five preset temperatures between 50° and 480°C, and the new password protection and low temperature alarm provides process control and helps protect against cold solder joints. Its compact design of just 100 x 120 x 120mm takes up minimal workbench space. The station also comes with a soldering iron and highly functional iron holder, and it is ESD safe.

      3/8/2017 3:14:57 PM
      Parts are not available