Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Product List
Z8 Encore MC Slide 28

The advanced 12-bit PWM module allows 6 independent PWM outputs or 3 complementary PWM outputs with deadband insertion. The PWM module can be configured as edge-aligned or center-aligned using option bits. It is driven to off state on system reset or fault condition input. It can be configured with a prescaler of 1,2,4, or 8 and can source or sink 20mA. The pins can also be used as a general-purpose input when disabled. The ADC can be controlled with the PWM module. There is also programmable threshold for narrow pulse suppression.

PTM Published on: 2011-11-18