Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
LTSPICE-Slide5

The advanced Vishay NTC Thermistor LT SPICE mode incorporates all the previous features and above this, it encompasses a temperature simulation pin (Tin) connected to a (variable) voltage source (DC, Piecewise Linear (PWL) file or other) by means of an optional Thermal Transfer function which can offer a more precise and accurate simulation of the temperature sensor’s behavior in specific environments. The LT SPICE model can be made compatible for Monte Carlo or Worst Case Analysis for even better definition.

PTM Published on: 2016-06-28