The chart shown on this page provides a quick reference to the available voltage ratings of each PX and PS series. Chemi-Con has responded to the demands for high reliability capacitors by adding 5000 hour endurance products to the 16V product lineups. Conductive polymer aluminum solid capacitors typically offer 2000 hours endurance at 105°C, but the high reliability PSE and PSF series guarantees 5000 hours at 105°C, and 125°C. The PXH series offers 1000 hours at 125°C. In addition to the voltage and lifetime specifications, the parts in these series are rated for 1000 hours at a bias humidity at 60°C of 95% relative humidity. These capacitors are all RoHS compliant, with Halogen-Free products available upon request.