The next example is for a low voltage DC brushless inverter motor. The use of electronics is increasing more and more. This leads to an increased reliance on brushless motors. In order to speed up the reaction rate, low ESR and high ripple current caps are required which make for an ideal use of the PZA family. Polymer e-caps rated at 35 to 63V are suitable for input/output motor current smoothing in this circuit.