Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Slide20

The chart on this slide displays the LQH Series ferrite wire-wound power inductors with inductance values of 0.47 µH to 22 µH and a maximum current rating of up to 7 A. This chart also displays temperature rise current and saturation current to show comparison for LQH Series. With the developments in ferrite power inductor magnetics, Murata is looking into even higher inductances to accommodate future electronics and parts demand. While these charts do not show a full list of the power inductors in Murata’s portfolio, a more complete listing of the available selection can be found at Murata.com