Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Product List
The SMAC is NXP’s lowest cost solution. It is best suited for small applications that require approximately 4 to 8KB of memory. The SMAC includes nine sample applications and supports all four wireless connectivity product series. The enhanced compatibility of the SMAC provides for native support of the NXP HCS08GB and GT microcontrollers as well as the ARM7 TDMI-S controller. In addition, NXP offers a porting guide for using this solution with the HCS08QD4 and other cost effective, smaller memory MCUs. A great benefit of the SMAC is that it is easily portable to custom hardware, again speeding the design cycle. Because of the simplicity of the SMAC, the engineer may use BeeKit and the lower priced CodeWarrior Special Edition License for the MC1319x, MC1320x, and MC1321x, or the IAR EWARM 32KB Kick Start License for the MC1322x. Although simple, the SMAC is powerful and can support point-to-point and star networks with optional repeaters. Security and over the air programming are also included with the SMAC.
PTM Published on: 2011-10-28