Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
second-Gen-Slide5

The EPC2015 is a 40V, 33A FET. The new generation product has been upgraded to an operating temperature of 150°C compared with 125°C for the prior generation, allowing the user more operating headroom. The graphs above compare the EPC2015 with the prior-generation EPC1015 typical output and transfer characteristics. As with the 100V product discussed previously, the new generation 40V product performs significantly better at higher current and the VGS necessary for significant current conduction increases.

PTM Published on: 2011-10-28