Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥1,568.64000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 30 A | DC ~ 400Hz | Regenerative Motor Drive | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
28 In Stock | 1 : ¥1,055.43000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 12 A | DC ~ 400Hz | Regenerative Motor Drive | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
9 In Stock | 1 : ¥1,151.32000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 20 A | DC ~ 400Hz | Regenerative Motor Drive | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
10 In Stock | 1 : ¥2,000.51000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 55 A | DC ~ 400Hz | Regenerative Motor Drive | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
25 In Stock | 1 : ¥1,643.03000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 55 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
1 In Stock | 1 : ¥959.45000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 8 A | DC ~ 400Hz | Regenerative Motor Drive | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |