FN350-20-29 | |
---|---|
DigiKey Part Number | 817-1131-ND |
Manufacturer | |
Manufacturer Product Number | FN350-20-29 |
Description | LINE FILTER 250VAC 20A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,151.32000 | ¥1,151.32 |
10 | ¥1,111.60200 | ¥11,116.02 |
30 | ¥1,071.90133 | ¥32,157.04 |
40 | ¥1,033.85425 | ¥41,354.17 |