FN2080-3-06 | |
---|---|
DigiKey Part Number | 817-1319-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-3-06 |
Description | LINE FILTER 110V/250VAC 3A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 9.8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.56000 | ¥277.56 |
20 | ¥268.58300 | ¥5,371.66 |
40 | ¥250.67750 | ¥10,027.10 |
80 | ¥233.14588 | ¥18,651.67 |