FN2020-3-06 | |
---|---|
DigiKey Part Number | 817-1260-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-3-06 |
Description | LINE FILTER 250VAC 3A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.72000 | ¥154.72 |
10 | ¥130.88500 | ¥1,308.85 |
25 | ¥126.92320 | ¥3,173.08 |
60 | ¥118.99017 | ¥7,139.41 |
120 | ¥107.09050 | ¥12,850.86 |
240 | ¥103.28979 | ¥24,789.55 |