FN350-8-29 | |
---|---|
DigiKey Part Number | 817-1129-ND |
Manufacturer | |
Manufacturer Product Number | FN350-8-29 |
Description | LINE FILTER 250VAC 8A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.45000 | ¥959.45 |
10 | ¥926.39500 | ¥9,263.95 |
30 | ¥893.30500 | ¥26,799.15 |
40 | ¥861.59825 | ¥34,463.93 |