Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
32 (28 + 4 Power)38 (34 + 4 Power)46 (42 + 4 Power)60 (56 + 4 Power)66 (62 + 4 Power)
Height Above Board
0.023" (0.59mm)0.026" (0.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
NOVASTACK_35-HDP_PLUG
20697-028E-01
NOVASTACK 35-HDP PLUG 28P
I-PEX
6,875
In Stock
1 : ¥15.68000
Cut Tape (CT)
10,000 : ¥7.54536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
32 (28 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.026" (0.65mm)
NOVASTACK_35-HDP_RECEPTACLE
20698-028E-01
NOVASTACK 35-HDP RECEPTACLE 28P
I-PEX
9,119
In Stock
1 : ¥15.68000
Cut Tape (CT)
10,000 : ¥7.54536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
32 (28 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.023" (0.59mm)
NOVASTACK_35-HDP_PLUG
20697-034E-01
NOVASTACK 35-HDP PLUG 34P
I-PEX
9,668
In Stock
1 : ¥16.83000
Cut Tape (CT)
10,000 : ¥8.08432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
38 (34 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.026" (0.65mm)
NOVASTACK_35-HDP_RECEPTACLE
20698-034E-01
NOVASTACK 35-HDP RECEPTACLE 34P
I-PEX
9,068
In Stock
1 : ¥16.83000
Cut Tape (CT)
10,000 : ¥8.08432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
38 (34 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.023" (0.59mm)
NOVASTACK_35-HDP_RECEPTACLE
20698-042E-01
NOVASTACK 35-HDP RECEPTACLE 42P
I-PEX
9,149
In Stock
1 : ¥17.90000
Cut Tape (CT)
10,000 : ¥8.62327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
46 (42 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.023" (0.59mm)
NOVASTACK_35-HDP_PLUG
20697-042E-01
NOVASTACK 35-HDP PLUG 42P
I-PEX
8,363
In Stock
1 : ¥17.90000
Cut Tape (CT)
10,000 : ¥8.62327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
46 (42 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.026" (0.65mm)
NOVASTACK_35-HDP_PLUG
20697-056E-01
NOVASTACK 35-HDP PLUG 56P
I-PEX
9,725
In Stock
1 : ¥19.05000
Cut Tape (CT)
10,000 : ¥9.16222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60 (56 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.026" (0.65mm)
NOVASTACK_35-HDP_RECEPTACLE
20698-056E-01
NOVASTACK 35-HDP RECEPTACLE 56P
I-PEX
9,642
In Stock
1 : ¥19.05000
Cut Tape (CT)
10,000 : ¥9.16222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60 (56 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.023" (0.59mm)
NOVASTACK_35-HDP_PLUG
20697-062E-01
NOVASTACK 35-HDP PLUG 62P
I-PEX
8,184
In Stock
1 : ¥20.11000
Cut Tape (CT)
10,000 : ¥9.70118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
66 (62 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.026" (0.65mm)
NOVASTACK_35-HDP_RECEPTACLE
20698-062E-01
NOVASTACK 35-HDP RECEPTACLE 62P
I-PEX
7,661
In Stock
1 : ¥20.11000
Cut Tape (CT)
10,000 : ¥9.70118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
66 (62 + 4 Power)
0.014" (0.35mm)
2
Surface Mount
Shielded
Gold
1.97µin (0.050µm)
0.7mm
0.023" (0.59mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.