20698-034E-01 | |
---|---|
DigiKey Part Number | 5378-20698-034E-01TR-ND - Tape & Reel (TR) 5378-20698-034E-01CT-ND - Cut Tape (CT) 5378-20698-034E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-034E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 34P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 (34 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 (34 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99240 | ¥349.81 |
50 | ¥13.68040 | ¥684.02 |
100 | ¥13.05970 | ¥1,305.97 |
250 | ¥11.81544 | ¥2,953.86 |
500 | ¥10.88270 | ¥5,441.35 |
1,000 | ¥9.32806 | ¥9,328.06 |
2,500 | ¥8.70618 | ¥21,765.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.08432 | ¥80,843.20 |