20697-062E-01 | |
---|---|
DigiKey Part Number | 5378-20697-062E-01TR-ND - Tape & Reel (TR) 5378-20697-062E-01CT-ND - Cut Tape (CT) 5378-20697-062E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-062E-01 |
Description | NOVASTACK 35-HDP PLUG 62P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 (62 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 66 (62 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.79000 | ¥419.75 |
50 | ¥16.41740 | ¥820.87 |
100 | ¥15.67110 | ¥1,567.11 |
250 | ¥14.17880 | ¥3,544.70 |
500 | ¥13.05936 | ¥6,529.68 |
1,000 | ¥11.19367 | ¥11,193.67 |
2,500 | ¥10.44742 | ¥26,118.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.70118 | ¥97,011.80 |