Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock 30 Factory | 1 : ¥466.94000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 125 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 16.8 VDC | 2 VDC | |||
30 In Stock 30 Factory | 1 : ¥466.29000 Bulk | Bulk | Active | Chassis Mount | 60VDC | SPST-NO (1 Form A) | 125 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 42 VDC | 6 VDC | |||
29 In Stock 30 Factory | 1 : ¥486.95000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 125 A | 110VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 16.8 VDC | 2 VDC | |||
27 In Stock 30 Factory | 1 : ¥494.01000 Bulk | Bulk | Active | Chassis Mount | 60VDC | SPST-NO (1 Form A) | 125 A | 110VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 42 VDC | 6 VDC | |||
25 In Stock 30 Factory | 1 : ¥482.49000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 125 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 8.4 VDC | 1 VDC | |||
10 In Stock 12 Factory | 1 : ¥635.87000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 200 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 16.8 VDC | 2 VDC | |||
12 In Stock 12 Factory | 1 : ¥606.90000 Bulk | Bulk | Active | Chassis Mount | 60VDC | SPST-NO (1 Form A) | 200 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 42 VDC | 6 VDC | |||
7 In Stock 12 Factory | 1 : ¥638.11000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 200 A | 60VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 33.6 VDC | 4 VDC | |||
12 In Stock 12 Factory | 1 : ¥631.39000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 200 A | 110VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 16.8 VDC | 2 VDC | |||
12 In Stock 12 Factory | 1 : ¥694.97000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 250 A | 110VDC - Max | - | Stud, Wire Leads with Connector | -40°C ~ 85°C | 8.4 VDC | 1 VDC | |||
12 In Stock 12 Factory | 1 : ¥734.25000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 250 A | 60VDC - Max | - | Stud, Wire Leads with Connector | -40°C ~ 85°C | 8.4 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥498.94000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 125 A | 110VDC - Max | - | Screw Terminal, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | 8.4 VDC | 1 VDC |