DCNLJ125PD60 | |
---|---|
DigiKey Part Number | 5346-DCNLJ125PD60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLJ125PD60 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 60VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 110VDC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 60 ms | |
Release Time | 25 ms | |
Coil Current | 183.3 mA | |
Coil Power | 11W | |
Coil Resistance | 327.27Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.01000 | ¥494.01 |
10 | ¥467.98300 | ¥4,679.83 |
30 | ¥441.98400 | ¥13,259.52 |
60 | ¥415.98583 | ¥24,959.15 |
120 | ¥389.98625 | ¥46,798.35 |