DCNLJ200NB24 | |
---|---|
DigiKey Part Number | 5346-DCNLJ200NB24-ND |
Manufacturer | |
Manufacturer Product Number | DCNLJ200NB24 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 25 ms | |
Coil Current | 625 mA | |
Coil Power | 15W | |
Coil Resistance | 38.4Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.87000 | ¥635.87 |
12 | ¥602.38417 | ¥7,228.61 |
36 | ¥568.91750 | ¥20,481.03 |
60 | ¥535.45250 | ¥32,127.15 |
108 | ¥501.98602 | ¥54,214.49 |