DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥20,985.33000 Bulk | Bulk | Active | Enclosed | 21V | 32V | 3 | 12V | 15V | 24V | - | 6.25A, 5A, 4.17A | 250W | 4.242 kV | ITE (Commercial) | 90% | -25°C ~ 85°C | Chassis Mount | 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) | CE, cTUVus, cULus, cURus | 60950-1 | |||
2 In Stock | 1 : ¥21,164.14000 Bulk | Bulk | Active | Enclosed | 18V | 36V | 3 | 24V | 15V | 24V | - | 6.25A, 12.5A, 6.25A | 450W | 3 kV | ITE (Commercial) | 88% | -10°C ~ 85°C | Chassis Mount | 8.60" L x 11.24" W x 0.99" H (218.44mm x 185.42mm x 25.146mm) | CE, cTUVus, cULus | 60950-1 |