VI-RCW313-EWWW | |
---|---|
DigiKey Part Number | VI-RCW313-EWWW-ND |
Manufacturer | |
Manufacturer Product Number | VI-RCW313-EWWW |
Description | DC/DC CONVERTER 2X24V 12V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 24V 15V 24V 6.25A, 12.5A, 6.25A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A, 12.5A, 6.25A | |
Power (Watts) | 450W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.60" L x 11.24" W x 0.99" H (218.44mm x 185.42mm x 25.146mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,164.14000 | ¥21,164.14 |