VI-RC1123-CXXW | |
---|---|
DigiKey Part Number | 1102-VI-RC1123-CXXW-ND |
Manufacturer | |
Manufacturer Product Number | VI-RC1123-CXXW |
Description | DC/DC CONVERTER 24V 12V 17V 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 12V 15V 24V 6.25A, 5A, 4.17A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A, 5A, 4.17A | |
Power (Watts) | 250W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) | |
Approval Agency | CE, cTUVus, cULus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,985.33000 | ¥20,985.33 |