SM24CANA-02HTG

DigiKey Part Number
F6449TR-ND - Tape & Reel (TR)
F6449CT-ND - Cut Tape (CT)
F6449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24CANA-02HTG
Description
TVS DIODE 24VWM 50VC SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.08000¥40.80
100¥2.82570¥282.57
500¥2.36138¥1,180.69
1,000¥2.00969¥2,009.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78989¥5,369.67
6,000¥1.69568¥10,174.08
9,000¥1.57007¥14,130.63
30,000¥1.54495¥46,348.50
Manufacturers Standard Package