Scale Dials

Results: 4
Number of Turns
1.010.0
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shaft Size
Number of Turns
DW22-10-5K
DW22-10-10K
POT/DIAL 10K 1" 10 TURN WW PLAST
ETI Systems
94
In Stock
1 : ¥1,481.79000
Bulk
Bulk
Active
0.820" (20.83mm)
1.0
DW22-10-5K
DW22-10-2K
POT/DIAL 2K 1" 10 TURN WW PLAST
ETI Systems
20
In Stock
1 : ¥1,534.38000
Bulk
Bulk
Active
0.820" (20.83mm)
1.0
DW22-10-5K
DW22-10-5K
POT/DIAL 5K 1" 10 TURN WW PLAST
ETI Systems
17
In Stock
1 : ¥1,534.38000
Bulk
Bulk
Active
0.820" (20.83mm)
1.0
DW22-10-1K
DW22-10-1K
POT/DIAL 1K 1" 10 TURN WW PLASTI
ETI Systems
7
In Stock
1 : ¥1,481.79000
Bulk
Bulk
Active
0.820" (20.83mm)
10.0
Showing
of 4

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.