DW22-10-5K | |
---|---|
DigiKey Part Number | 5256-DW22-10-5K-ND |
Manufacturer | |
Manufacturer Product Number | DW22-10-5K |
Description | POT/DIAL 5K 1" 10 TURN WW PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.820" (20.83mm) Shaft Size 1.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.820" (20.83mm) | |
Number of Turns | 1.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.38000 | ¥1,534.38 |
10 | ¥1,380.92100 | ¥13,809.21 |