DW22-10-1K | |
---|---|
DigiKey Part Number | 5256-DW22-10-1K-ND |
Manufacturer | |
Manufacturer Product Number | DW22-10-1K |
Description | POT/DIAL 1K 1" 10 TURN WW PLASTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.820" (20.83mm) Shaft Size 10.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.820" (20.83mm) | |
Number of Turns | 10.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,481.79000 | ¥1,481.79 |
10 | ¥1,333.58400 | ¥13,335.84 |