DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405 In Stock 667 Factory | 1 : ¥36.12000 Tube | Tube | Active | SPST | 8 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
442 In Stock | 1 : ¥39.98000 Tube | Tube | Active | SPST | 8 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
128 In Stock | 1 : ¥17.98000 Tube | Tube | Active | SPST | 6 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
130 In Stock | 1 : ¥23.32000 Tube | Tube | Active | SPST | 7 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
126 In Stock | 1 : ¥28.82000 Tube | Tube | Active | SPST | 2 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
268 In Stock | 1 : ¥29.80000 Tube | Tube | Active | SPST | 3 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
1,160 In Stock 2,107 Factory | 1 : ¥30.70000 Tube | Tube | Active | SPST | 4 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
885 In Stock 344 Factory | 1 : ¥32.43000 Tube | Tube | Active | SPST | 4 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
876 In Stock | 1 : ¥32.43000 Tube | Tube | Active | SPST | 2 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
209 In Stock | 1 : ¥34.23000 Tube | Tube | Active | SPST | 6 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
80 In Stock | 1 : ¥32.43000 Tube | Tube | Active | SPST | 3 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 35 : ¥28.86800 Tube | Tube | Active | SPST | 5 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 35 : ¥32.44743 Tube | Tube | Active | SPST | 5 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 26 : ¥34.02962 Tube | Tube | Active | SPST | 7 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 19 : ¥49.18947 Tube | Tube | Active | SPST | 10 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 19 : ¥49.18947 Tray | Tray | Active | SPST | 10 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥53.34750 Tube | Tube | Active | SPST | 9 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
2 In Stock | 1 : ¥53.53000 Tube | Tube | Active | SPST | 9 | 30mA | 30VDC | Slide (Standard) | Raised | - | Gold | 0.213" (5.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 6 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 8 | 30mA | 30VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.173" (4.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C |