A6D5103 | |
---|---|
DigiKey Part Number | A6D5103-ND |
Manufacturer | |
Manufacturer Product Number | A6D5103 |
Description | SWITCH SLIDE DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6D5103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.579" (14.70mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥32.44743 | ¥1,135.66 |