A6D-4100 | |
---|---|
DigiKey Part Number | SW898-ND |
Manufacturer | |
Manufacturer Product Number | A6D-4100 |
Description | SWITCH SLIDE DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6D-4100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.479" (12.17mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥29.39100 | ¥293.91 |
43 | ¥26.83070 | ¥1,153.72 |
129 | ¥23.25411 | ¥2,999.78 |
258 | ¥21.08202 | ¥5,439.16 |
516 | ¥19.54872 | ¥10,087.14 |
1,032 | ¥18.14335 | ¥18,723.94 |
2,537 | ¥16.48232 | ¥41,815.65 |
5,031 | ¥15.81310 | ¥79,555.71 |