A6DR-4100 | |
---|---|
DigiKey Part Number | SW945-ND |
Manufacturer | |
Manufacturer Product Number | A6DR-4100 |
Description | SWITCH PIANO DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6DR-4100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.479" (12.17mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥40.69600 | ¥406.96 |
50 | ¥34.50080 | ¥1,725.04 |
100 | ¥32.20050 | ¥3,220.05 |
250 | ¥29.19244 | ¥7,298.11 |
500 | ¥27.06936 | ¥13,534.68 |
1,000 | ¥25.12323 | ¥25,123.23 |
2,500 | ¥22.82322 | ¥57,058.05 |