DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 9V | 18V | 3.3V | 12V | -12V | 4A, 300mA, 300mA | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 100°C | 85% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 18V | 36V | 3.3V | 15V | -15V | 4A, 250mA, 250mA | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 18V | 36V | 5V | 12V | -12V | 3A, 300mA, 300mA | 22 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 18V | 36V | 5V | 15V | -15V | 3A, 250mA, 250mA | 22 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) |