TWR-3.3/4-15/250-D24-C | |
---|---|
DigiKey Part Number | 811-1823-5-ND |
Manufacturer | |
Manufacturer Product Number | TWR-3.3/4-15/250-D24-C |
Description | DC DC CONVERTER 3.3V +/-15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3.3V 15V -15V 4A, 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Current - Output (Max) | 4A, 250mA, 250mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) | |
Base Product Number |