9185-0-00-34-00-00-33-0 | |
---|---|
DigiKey Part Number | 54-9185-0-00-34-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 9185-0-00-34-00-00-33-0 |
Description | .022" DIAMATER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.022" (0.56mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.165" (4.19mm) | |
Length - Below Flange | - | |
Length - Overall | 0.185" (4.70mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.21300 | ¥52.13 |
25 | ¥4.99800 | ¥124.95 |
50 | ¥4.89140 | ¥244.57 |
100 | ¥4.67880 | ¥467.88 |
250 | ¥4.25368 | ¥1,063.42 |
500 | ¥3.82840 | ¥1,914.20 |
1,000 | ¥3.40296 | ¥3,402.96 |
3,000 | ¥3.08396 | ¥9,251.88 |