5068-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5068-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5068-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.172" (4.37mm) | |
Length - Below Flange | - | |
Length - Overall | 0.179" (4.55mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥1.98520 | ¥99.26 |
100 | ¥1.90220 | ¥190.22 |
250 | ¥1.73688 | ¥434.22 |
500 | ¥1.65428 | ¥827.14 |
1,000 | ¥1.45626 | ¥1,456.26 |