5068-0-00-15-00-00-03-0

DigiKey Part Number
54-5068-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5068-0-00-15-00-00-03-0
Description
SOLDER MOUNT NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.172" (4.37mm)
Length - Below Flange
-
Length - Overall
0.179" (4.55mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.022" (0.56mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.30700¥23.07
25¥2.10840¥52.71
50¥1.98520¥99.26
100¥1.90220¥190.22
250¥1.73688¥434.22
500¥1.65428¥827.14
1,000¥1.45626¥1,456.26
Manufacturers Standard Package