PC Pin, Single Post Connectors

Results: 6
Series
447750585063524071139185
Pin Size - Above Flange
0.018" (0.46mm) Dia0.020" (0.51mm) Dia0.022" (0.56mm) Dia0.025" (0.64mm) Dia0.030" (0.76mm) Dia
Length - Above Flange
0.125" (3.18mm)0.160" (4.06mm)0.165" (4.19mm)0.205" (5.21mm)0.215" (5.46mm)0.232" (5.89mm)
Length - Overall
0.145" (3.68mm)0.172" (4.37mm)0.185" (4.70mm)0.211" (5.36mm)0.230" (5.84mm)0.240" (6.10mm)
Flange Diameter
0.036" (0.91mm)0.040" (1.02mm)0.045" (1.14mm)0.050" (1.27mm)0.055" (1.40mm)0.062" (1.57mm)
Mounting Hole Diameter
0.022" (0.56mm)0.024" (0.61mm)0.026" (0.66mm)0.029" (0.74mm)0.034" (0.86mm)
Contact Finish Thickness
10.0µin (0.25µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
6,880
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.020" (0.51mm) Dia
-
0.160" (4.06mm)
-
0.172" (4.37mm)
0.036" (0.91mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
13,367
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.030" (0.76mm) Dia
-
0.215" (5.46mm)
-
0.230" (5.84mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
10,775
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.020" (0.51mm) Dia
-
0.125" (3.18mm)
-
0.145" (3.68mm)
0.045" (1.14mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
8,543
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.018" (0.46mm) Dia
-
0.205" (5.21mm)
-
0.211" (5.36mm)
0.050" (1.27mm)
0.022" (0.56mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
21,164
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.025" (0.64mm) Dia
-
0.232" (5.89mm)
-
0.240" (6.10mm)
0.062" (1.57mm)
0.029" (0.74mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
5,934
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.022" (0.56mm) Dia
-
0.165" (4.19mm)
-
0.185" (4.70mm)
0.040" (1.02mm)
0.026" (0.66mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
50.0µin (1.27µm)
Showing
of 6

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.