ICI70CGI-102

DigiKey Part Number
495-ICI70CGI-102TR-ND - Tape & Reel (TR)
495-ICI70CGI-102CT-ND - Cut Tape (CT)
495-ICI70CGI-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICI70CGI-102
Description
ISOLATION INDUCTOR 1 MH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICI70CGI-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥16.68200¥166.82
25¥15.37200¥384.30
50¥13.73500¥686.75
100¥11.44610¥1,144.61
250¥11.11904¥2,779.76
500¥10.46504¥5,232.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.09487¥12,142.31
Manufacturers Standard Package