ECS-500-10-33-RTN-TR | |
---|---|
DigiKey Part Number | XC2551TR-ND - Tape & Reel (TR) XC2551CT-ND - Cut Tape (CT) XC2551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-10-33-RTN-TR |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-10-33-RTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.83400 | ¥38.34 |
50 | ¥3.45140 | ¥172.57 |
100 | ¥3.06800 | ¥306.80 |
500 | ¥2.91464 | ¥1,457.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.45440 | ¥2,454.40 |
3,000 | ¥2.30099 | ¥6,902.97 |
5,000 | ¥2.22430 | ¥11,121.50 |
10,000 | ¥2.14760 | ¥21,476.00 |