Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | |||
870 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | |||
923 In Stock | 1 : ¥16.45000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | |||
890 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | |||
730 In Stock | 1 : ¥22.08000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | |||
870 In Stock | 1 : ¥23.42000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 120VDC - Max | 7040VA, 1920W | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - |