PR22-5V-400-1C | |
---|---|
DigiKey Part Number | 2223-PR22-5V-400-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR22-5V-400-1C |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR22-5V-400-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 120VDC - Max | |
Load - Max Switching | 7040VA, 1920W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.42000 | ¥23.42 |
10 | ¥21.93500 | ¥219.35 |
25 | ¥19.50000 | ¥487.50 |
50 | ¥18.52560 | ¥926.28 |
100 | ¥17.54950 | ¥1,754.95 |
250 | ¥15.59988 | ¥3,899.97 |
500 | ¥14.62490 | ¥7,312.45 |
1,000 | ¥13.64991 | ¥13,649.91 |
5,000 | ¥13.16241 | ¥65,812.05 |