PR22-24V-400-1A | |
---|---|
DigiKey Part Number | 2223-PR22-24V-400-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR22-24V-400-1A |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR22-24V-400-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 120VDC - Max | |
Load - Max Switching | 7040VA, 1920W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.71900 | ¥207.19 |
25 | ¥18.41640 | ¥460.41 |
50 | ¥17.49580 | ¥874.79 |
100 | ¥16.57520 | ¥1,657.52 |
250 | ¥14.73324 | ¥3,683.31 |
500 | ¥13.81240 | ¥6,906.20 |
1,000 | ¥12.89158 | ¥12,891.58 |
5,000 | ¥12.43117 | ¥62,155.85 |